LEM APR 400 B420L

Current Transducer, Ipn = 400, Mechanical Mount = Panel
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, DIN Rail
Technical
Accuracy1 %
Current Sensing400 A
Frequency30 Hz
Linearity0.5 %
Max Operating Temperature60 °C
Max Supply Current25 mA
Min Operating Temperature-20 °C
Number of Channels1
PackagingBulk
PolarityBidirectional
Response Time400 ms

Documents

Download datasheets and manufacturer documentation for LEM APR 400 B420L.

Sager Electronics
Datasheet4 pages1 year ago

Inventory History

3 month trend:
-3.06%

Engineering Resources

View Evaluation kits and Reference designs for LEM APR 400 B420L.

Related Parts

Descriptions

Descriptions of LEM APR 400 B420L provided by its distributors.

CURRENT TRANSDUCER, IPN = 400, MECHANICAL MOUNT = PANEL
SENSOR CURRENT 200A, 300A, 400A
Sensor Measuring Range = 400 A / Current Sensor Output Type = Analogue / Secondary Current mA = 20 / Primary Current = 200 A / Primary Current = 300 A / Primary Current = 400 A / Current Type = AC / Operating Voltage Min. VDC = 12 / Operating Voltage Max. V = 24 / Frequency Min. Hz = 30 / Frequency Max. kHz = 6 / Accuracy (%) % = 1 / Response Time ms = 400 / Linearity (±) % = 0.5 / Mounting Type = Panel Mount / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Series = APR / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • LEM INSTRUMENTS
  • LEM Instsruments
  • LEM INTERNATIONAL SA
  • LEM COMPONENTS
  • LEM USA INC (VA)
  • Lem Instrumemts
  • BEIJING LEM ELECTRONICS LTD
  • LEM EUROPE GMBH
  • Lem Products Inc
  • LEM EUROPE GMBH (MC)
  • LEMTECH TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64.45.48.000.0
  • APR400-B420L
  • APR400B420L

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, DIN Rail
Technical
Accuracy1 %
Current Sensing400 A
Frequency30 Hz
Linearity0.5 %
Max Operating Temperature60 °C
Max Supply Current25 mA
Min Operating Temperature-20 °C
Number of Channels1
PackagingBulk
PolarityBidirectional
Response Time400 ms

Documents

Download datasheets and manufacturer documentation for LEM APR 400 B420L.

Sager Electronics
Datasheet4 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP20
RoHSCompliant