Red Lion Controls APLSP6A0

APLSP6A0 - Red Lion Controls Apollo Slave Displays - 6-Digit, 5VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Weight408.233133 g
Technical
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number Of Characters Per Row6

Documents

Download datasheets and manufacturer documentation for Red Lion Controls APLSP6A0.

RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
Datasheet8 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Red Lion Controls APLSP6A0.

Descriptions

Descriptions of Red Lion Controls APLSP6A0 provided by its distributors.

APLSP6A0 - Red Lion Controls Apollo Slave Displays - 6-Digit, 5VDC
Digital Slave Display 6 digit 14.2 mm (0.56 in.) LED Red
SLAVE DISPLAY, 6-DIGIT, 5VDC
DISPLAY LED PANEL MOUNT

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION

Technical Specifications

Physical
MountPanel
Weight408.233133 g
Technical
Max Operating Temperature50 °C
Min Operating Temperature0 °C
Number Of Characters Per Row6

Documents

Download datasheets and manufacturer documentation for Red Lion Controls APLSP6A0.

RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago
Datasheet8 pages19 years ago

Compliance

Environmental Classification
RatingsIP65
RoHSCompliant