EGS Electrical API-1044

"Appleton API1044 Powertite Grounding Style 1 Shell Only Plug 100 Amp, 600 Volt AC at 50 - 400 Hz/250 Volt DC, 4-Pole, 4...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G3941016 Yes ··
USD
448.00 448.00 448.00 448.00 448.00
Grainger
12G174 Yes ··
USD
491.00 491.00 491.00 491.00 491.00
Amazon
B007PB6AKQ n/s Buy Now »
USD
229.41 229.41 229.41 229.41 229.41
Raptor Supplies
GR0032009 Yes ··
GBP
457.36 457.36 457.36 457.36 457.36
Crescent Electric Supply Co
385224 Yes ··
USD
296.36 296.36 296.36 296.36 296.36
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B007PB6AKQ Yes ··
USD
167.39 167.39 167.39 167.39 167.39

Descriptions

Replacement Plug 100 and 150A 4P 4W - GR0032009
Raptor Supplies
Appleton API-1044 Replacement Plug, 100/150 Amp, 4 Pole, 4 Wire. Application: For ARI-1044 Receptacle. Standard: UL 1682, UL 1686, UL 50E; UL Listed: E145916, E145917; CSA Standard: C22.2 No. 182.1; CSA Certified: 065179; NEMA FB11. Material: Copper free (4/10 Of 1 PCT Maximum) Aluminum. Wire Size: 4 - 1 AWG (Building), 4 - 2 AWG (Extra Flex)
Amazon Seller
"Appleton API1044 Powertite Grounding Style 1 Shell Only Plug 100 Amp, 600 Volt AC at 50 - 400 Hz/250 Volt DC, 4-Pole, 4-Wire, 3 Phase,"
Crescent Electric Supply Co
Appleton Electric Replacement Interior (Plug, 100 and 150A, 4P, 4W). Model: API-1044. More details: Replacement, Replacement Interior, Type Plug, Amps 100 and 150, Voltage 600, Phase 3, Number of Poles 4, Number of Wires 4, Material of Construction Glass Filled Polyester
Grainger
Appleton API-1044 Replacement Plug, 100/150 Amp, 4 Pole, 4 Wire. Application: For ARI-1044 Receptacle. Standard: UL 1682, UL 1686, UL 50E; UL Listed: E145916, E145917; CSA Standard: C22.2 No. 182.1; CSA Certified: 065179; NEMA FB11. Material: Copper free (4/10 Of 1 PCT Maximum) Aluminum. Wire Size: 4 - 1 AWG (Building), 4 - 2 AWG (Extra Flex)
Amazon
APPLETON ELECTRIC API-1044 Replacement, Plug, 100 and 150A, 4P, 4W. More details: Replacement Interior, Type Plug, Amps 100 and 150, Voltage 600, Phase 3, Number of Poles 4, Number of Wires 4, Material of Construction Glass Filled Polyester
Zoro

Images

Alternate Names

EGS ELECTRICAL GROUP API-1044
EGS ELECT API-1044
EGS ELECTRIC API-1044
EGS ELECTRONIC API-1044
EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY API-1044
EGS API-1044

Search for other parts like API-1044 »