Kingbright APHHS1005CGCK

APHHS1005CGCK Green LED; 570 nm 1005 (0402) Clear; Rectangle Lens SMD package

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleClear, Flat
Luminous Intensity50 mcd
Max Junction Temperature (Tj)115 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape & Reel (TR)
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength570 nm
Dimensions
Height600 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Kingbright APHHS1005CGCK.

Upverter
Datasheet5 pages11 years ago
Kingbright SCT
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago

Inventory History

3 month trend:
-37.65%

Engineering Resources

View Evaluation kits and Reference designs for Kingbright APHHS1005CGCK.

Related Parts

Descriptions

Descriptions of Kingbright APHHS1005CGCK provided by its distributors.

APHHS1005CGCK Green LED; 570 nm 1005 (0402) Clear; Rectangle Lens SMD package
LED Low-Power Uni-Color Green 574nm 2.1V 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 0.8mm
Green 1 x 0.5 mm 120° 50 mcd Clear 2.5 V SMT Chip LED Lamp
LED, Green, 2V, 20mA, 0402, SMD
KINGBRIGHT APHHS1005CGCK / LED GREEN KINGBRIGHT
Standard LEDs - SMD GREEN WTR CLEAR 40mcd 574nm
French Electronic Distributor since 1988

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • KGB
  • KIN
  • KINGSBRIGHT
  • KINGBRIGHT CORP
  • KINGBRIGHT ELECTRONIC
  • KINGBRIG
  • KINGB
  • KINGBRIGHT COMPANY LLC
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG
  • KINGBRIGHT AMERICA LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • APHHS1005CGCK.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength570 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen
Lens StyleClear, Flat
Luminous Intensity50 mcd
Max Junction Temperature (Tj)115 °C
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingTape & Reel (TR)
Power Dissipation75 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Wavelength570 nm
Dimensions
Height600 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Kingbright APHHS1005CGCK.

Upverter
Datasheet5 pages11 years ago
Kingbright SCT
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant