Nidec Copal APE2F-5M-10-Z

Switch Push Spst-no 1MA 20V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating50 mA
Electrical Life10 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)60 V
Voltage Rating (DC)60 V

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal APE2F-5M-10-Z.

Related Parts

Descriptions

Descriptions of Nidec Copal APE2F-5M-10-Z provided by its distributors.

SWITCH PUSH SPST-NO 1MA 20V

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Technical Specifications

Physical
MountThrough Hole
Technical
Current Rating50 mA
Electrical Life10 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)60 V
Voltage Rating (DC)60 V

Compliance

Environmental Classification
RoHSCompliant