Broadcom APDS-9900

Photoelectric Sensor, 0.5mm Min, 0.5mm Max, Rectangular, Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Fall Time300 ns
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage2.5 V
Min Supply Voltage (DC)2.5 V
Operating Supply Voltage3 V
Output Current20 mA
Output TypeDigital
PackagingCut Tape (CT)
Rise Time1 µs
Sensing Distance850 nm
Wavelength640 nm

Documents

Download datasheets and manufacturer documentation for Broadcom APDS-9900.

Avago
Datasheet28 pages8 years ago
Datasheet28 pages12 years ago
Newark
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages10 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom APDS-9900.

Related Parts

Descriptions

Descriptions of Broadcom APDS-9900 provided by its distributors.

Photoelectric Sensor, 0.5mm Min, 0.5mm Max, Rectangular, Surface Mount
Proximity Sensor 10cm 2.5V to 3.6V 8-Pin SMD T/R
Light to Digital Ambient Light Sensor 8-Pin SMD Tape and Reel
BROADCOM LIMITED APDS-9900SENSOR, OPTO/PROXIMITY, 100MM, DIGITAL
Optical Sensors Ambient Light Sensors Digital PS / ALS
Tape & Reel (TR) I2C IT HAS A RESPONSE TIME OF 0.00002MS 8 Ambient Optical Sensor 2.36mm 20mA 2.5V~3.6V -30C~85C
Product Description Demo for Development.
PROXIMITY SENSOR, 100MM, DIGITAL
SENSOR, OPTO/PROXIMITY, 100MM, DIGITAL; Sensing Range Max:100mm; Output Current:20mA; Sensor Output1:Digital; Supply Voltage DC Min:2.5V; Supply Voltage DC Max:3.6V; SVHC:No SVHC (20-Jun-2013); MSL:-

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • APDS9900

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Fall Time300 ns
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-30 °C
Min Supply Voltage2.5 V
Min Supply Voltage (DC)2.5 V
Operating Supply Voltage3 V
Output Current20 mA
Output TypeDigital
PackagingCut Tape (CT)
Rise Time1 µs
Sensing Distance850 nm
Wavelength640 nm

Documents

Download datasheets and manufacturer documentation for Broadcom APDS-9900.

Avago
Datasheet28 pages8 years ago
Datasheet28 pages12 years ago
Newark
Datasheet28 pages10 years ago
Datasheet28 pages10 years ago
Upverter
Datasheet28 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant