Broadcom APDS-9008-020

Light to Current Ambient Light Sensor Analog 1.8V/2.5V/3.3V/5V 6-Pin Chip LED T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Dark Current300 nA
Fall Time5 ms
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Min Supply Voltage (DC)1.6 V
Nominal Supply Current42 µA
Operating Supply Current42 µA
Output Current40 µA
Output TypeAnalog
Peak Wavelength565 nm
Rise Time5 ms
TerminationSMD/SMT
Wavelength565 nm
Dimensions
Height550 µm
Length1.5 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Broadcom APDS-9008-020.

element14 APAC
Datasheet12 pages14 years ago
Newark
Datasheet12 pages14 years ago
Farnell
Datasheet12 pages15 years ago

Inventory History

3 month trend:
-1.77%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom APDS-9008-020.

Descriptions

Descriptions of Broadcom APDS-9008-020 provided by its distributors.

Light to Current Ambient Light Sensor Analog 1.8V/2.5V/3.3V/5V 6-Pin Chip LED T/R
SENSOR, AMBIENT LIGHT; Output Current:40µA; Sensor Output1:Analogue; Supply Voltage Range DC:1.6V to 5.5V; SVHC:No SVHC (19-Dec-2011); Dark Current:300nA; External Depth:1.5mm; External Length / Height:0.55mm; External Width:1.6mm; Operating Temperature Range:-40°C to +85°C; Peak Wavelength:565nm; Rise Time:5ms; Termination Type:SMD
AMBIENT LIGHT SENSOR, ANALOG; Output Current:40µA; Sensor Output:Analog; Leaded Process Compatible:Yes; Length/Height, External:0.55mm; Peak Reflow Compatible (260 C):Yes; External Width:1.6mm; Rise Time:5ms; External Depth:1.5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom / Avago
  • Broadcom Inc
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Dark Current300 nA
Fall Time5 ms
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Min Supply Voltage (DC)1.6 V
Nominal Supply Current42 µA
Operating Supply Current42 µA
Output Current40 µA
Output TypeAnalog
Peak Wavelength565 nm
Rise Time5 ms
TerminationSMD/SMT
Wavelength565 nm
Dimensions
Height550 µm
Length1.5 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Broadcom APDS-9008-020.

element14 APAC
Datasheet12 pages14 years ago
Newark
Datasheet12 pages14 years ago
Farnell
Datasheet12 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant