Broadcom APDS-9006-020

Light to Current Ambient Light Sensor Analog 2.5V/3.3V/5V 4-Pin Chip LED T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Dark Current300 nA
Fall Time5 ms
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Max Voltage Rating (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Min Supply Voltage (DC)2.4 V
Operating Supply Voltage5.5 V
Output Current40 µA
PackagingTape & Reel
Peak Wavelength500 nm
Rise Time5 ms
Settling Time10 ms
TerminationSMD/SMT
Wavelength500 nm
Dimensions
Height1.1 mm
Length1.6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Broadcom APDS-9006-020.

Newark
Datasheet12 pages17 years ago
Upverter
Datasheet12 pages17 years ago

Inventory History

3 month trend:
+234%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom APDS-9006-020.

Descriptions

Descriptions of Broadcom APDS-9006-020 provided by its distributors.

Light to Current Ambient Light Sensor Analog 2.5V/3.3V/5V 4-Pin Chip LED T/R
Photo Sensor, Analogue, Chipled, 500Nm; Sensor Output:Analogue; Wavelength Of Peak Sensitivity:500Nm; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Ambient Light Sensor Case Style:Chipled; No. Of Pins:4Pins Rohs Compliant: Yes |Broadcom APDS-9006-020
LIGHT SENSOR, REVERSE SMD; Output Current:44µA; Sensor Output:Analog; Supply Voltage Range DC:2.4V to 5.5V; SVHC:No SVHC (15-Dec-2010); Active Area:0.1133mm²; Dark Current:300nA; External Depth:1.60mm; External Length / Height:1.10mm; External Width:3.20mm; Fall Time tf:5ms; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Package / Case:4 Pin ChipLED; Peak Wavelength:500nm; Rise Time:5ms; Sensitivity:44uA @ 100 Lux (3V), CIE Incandescent Light Source; Termination Type:SMD; Voltage Vcc Max:5.5V; Voltage Vcc Min:2.4V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCPOM
  • BRDC
  • BROADCOMPBF

Part Number Aliases

This part may be known by these alternate part numbers:

  • APDS9006-020
  • APDS9006020

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Dark Current300 nA
Fall Time5 ms
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Max Voltage Rating (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Min Supply Voltage (DC)2.4 V
Operating Supply Voltage5.5 V
Output Current40 µA
PackagingTape & Reel
Peak Wavelength500 nm
Rise Time5 ms
Settling Time10 ms
TerminationSMD/SMT
Wavelength500 nm
Dimensions
Height1.1 mm
Length1.6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Broadcom APDS-9006-020.

Newark
Datasheet12 pages17 years ago
Upverter
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant