Panasonic APAN3124

PA-N Series SPST 24 V 5 A PC Pin Non Latching Slim Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver
MountThrough Hole
Technical
Ambient Temperature Range High90 °C
Coil Current4.6 mA
Coil Power110 mW
Coil Resistance5.236 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating5 A
Contact Resistance30 mΩ
Current Rating5 A
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current5 A
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height12.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic APAN3124.

Farnell
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-4.06%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic APAN3124.

Related Parts

Descriptions

Descriptions of Panasonic APAN3124 provided by its distributors.

PA-N Series SPST 24 V 5 A PC Pin Non Latching Slim Power Relay
Electromechanical Relay SPST-NO 0.4A(DC)/5A(AC) 24VDC 5236Ohm Through Hole
Power Relay 24VDC 5A SPST-NO(21x5x12.8)mm THT
AgNi+Gold plating 24V 5A Normal Open:1A(SPST-Normal Open) SIP,5x20mm Power Relays ROHS
Relay, 1 Form A (N/O), 24 V (DC), 5.24 kΩ, 5 A, 110 V (DC), 250 V (AC), monostable, APAN3124
PA-N Relay 24V 1FormA 5A@250VAC 30VDC | Panasonic Electronic Components APAN3124
Power Relay, Spst-No, 5A, 250Vac, Th; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:5A; Product Range:Pa-N Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic APAN3124
1 FORM A 5A SLIM POWER RELAY Power/Signal Relay, SPST, Momentary, 0.005A (Coil), 24VDC (Coil), 110mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Coil Resistance kOhm = 5.24 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi + Au / Series = APAN / Width mm = 5 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 20 / Height mm = 12.5 / Switching Voltage - DC V = 110 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • APAN3124.

Technical Specifications

Physical
Contact MaterialGold, Silver
MountThrough Hole
Technical
Ambient Temperature Range High90 °C
Coil Current4.6 mA
Coil Power110 mW
Coil Resistance5.236 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating5 A
Contact Resistance30 mΩ
Current Rating5 A
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
Relay TypeGeneral Purpose
Release Time5 ms
Switching Current5 A
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height12.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic APAN3124.

Farnell
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant