Microchip APA600-PQG208

FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin PQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency180 MHz
Max Frequency180 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Gates600000
Number of I/Os158
Number of Registers21504
Operating Supply Voltage2.5 V
RAM Size15.8 kB
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Microchip APA600-PQG208.

Augswan
Datasheet10 pages14 years ago
Mouser
Datasheet173 pages17 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APA600-PQG208.

Related Parts

Descriptions

Descriptions of Microchip APA600-PQG208 provided by its distributors.

FPGA ProASICPLUS Family 600K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin PQFP
Apa600-Pqg208 Lead Free 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip APA600-PQG208
FPGA - Field Programmable Gate Array APA600-PQG208 LEAD FREE
ProASICPlus FPGA, 600K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA600PQG208

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency180 MHz
Max Frequency180 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Gates600000
Number of I/Os158
Number of Registers21504
Operating Supply Voltage2.5 V
RAM Size15.8 kB
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Microchip APA600-PQG208.

Augswan
Datasheet10 pages14 years ago
Mouser
Datasheet173 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements