Microchip APA450-PQG208I

FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin PQFP
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency180 MHz
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.7 V
Memory Size13.5 kB
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Gates450000
Number of I/Os158
Number of Registers12288
Operating Supply Current5 mA
Operating Supply Voltage2.5 V
RAM Size13.5 kB
Schedule B8542390000
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Microchip APA450-PQG208I.

SHENGYU ELECTRONICS
Datasheet10 pages14 years ago
Future Electronics
Datasheet178 pages14 years ago
Mouser
Datasheet173 pages17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 358.275
$ 300.9
Stock
316,378
227,324
Authorized Distributors
9
8
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
158
158
Number of Gates
450000
450000
RAM Size
13.5 kB
13.5 kB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APA450-PQG208I.

Related Parts

Descriptions

Descriptions of Microchip APA450-PQG208I provided by its distributors.

FPGA ProASICPLUS Family 450K Gates 180MHz 0.22um (CMOS) Technology 2.5V 208-Pin PQFP
APA450 Series 450000 System Gate 158 I/O 3.3 V Surface Mount FPGA - PQFP-208
Field Programmable Gate Array, 450000 Gates, 180MHz, 12288-Cell, CMOS, PQFP208

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA450-PQG208I.
  • APA450PQG208I

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins208
Technical
Frequency180 MHz
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.7 V
Memory Size13.5 kB
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Gates450000
Number of I/Os158
Number of Registers12288
Operating Supply Current5 mA
Operating Supply Voltage2.5 V
RAM Size13.5 kB
Schedule B8542390000
Dimensions
Height3.4 mm
Length28 mm
Width28 mm

Documents

Download datasheets and manufacturer documentation for Microchip APA450-PQG208I.

SHENGYU ELECTRONICS
Datasheet10 pages14 years ago
Future Electronics
Datasheet178 pages14 years ago
Mouser
Datasheet173 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements