Microchip APA300-FG144I

FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins144
Weight400.011771 mg
Technical
Frequency180 MHz
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Gates300000
Number of I/Os100
Number of Registers8192
Operating Supply Voltage2.5 V
RAM Size9 kB
Schedule B8542390000
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip APA300-FG144I.

Augswan
Datasheet10 pages14 years ago
Future Electronics
Datasheet178 pages14 years ago
Mouser
Datasheet173 pages17 years ago

Inventory History

3 month trend:
+25.54%

Alternate Parts

Price @ 1000
$ 283.43
$ 281.815
Stock
197,842
273,003
Authorized Distributors
8
6
Case/Package
FBGA
FBGA
Number of Pins
144
144
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
100
100
Number of Gates
300000
300000
RAM Size
9 kB
9 kB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APA300-FG144I.

Related Parts

Descriptions

Descriptions of Microchip APA300-FG144I provided by its distributors.

FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin FBGA
Apa300-Fg144I Rohs Compliant: Yes Sic Plus 144 Lfbga 13X13X1.55Mm Tray |Microchip APA300-FG144I
FPGA - Field Programmable Gate Array APA300-FG144I ProAsic Plus
ProASICPlus FPGA, 300K System Gates
IC FPGA PROASIC+ 300K 144-FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA300FG144I

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins144
Weight400.011771 mg
Technical
Frequency180 MHz
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Gates300000
Number of I/Os100
Number of Registers8192
Operating Supply Voltage2.5 V
RAM Size9 kB
Schedule B8542390000
Dimensions
Height1.05 mm
Length13 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for Microchip APA300-FG144I.

Augswan
Datasheet10 pages14 years ago
Future Electronics
Datasheet178 pages14 years ago
Mouser
Datasheet173 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements