Microchip APA075-TQG100

FPGA ProASICPLUS Family 75K Gates 180MHz 0.22um (CMOS) Technology 2.5V 100-Pin TQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Frequency180 MHz
Max Frequency180 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Memory Size3.4 kB
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Gates75000
Number of I/Os66
Number of Registers3072
Operating Supply Current5 mA
Operating Supply Voltage2.5 V
RAM Size3.4 kB
Dimensions
Height1.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip APA075-TQG100.

Augswan
Datasheet10 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet178 pages14 years ago
Mouser
Datasheet173 pages17 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip APA075-TQG100.

Related Parts

Descriptions

Descriptions of Microchip APA075-TQG100 provided by its distributors.

FPGA ProASICPLUS Family 75K Gates 180MHz 0.22um (CMOS) Technology 2.5V 100-Pin TQFP
APA Series 75000 System Gates 66I/O 27 kb ProASICPLUS® FPGA - TQFP-100
Apa075-Tqg100 Lead Free 100 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip APA075-TQG100
ProASICPlus FPGA, 75K System Gates
French Electronic Distributor since 1988

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • APA075TQG100

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins100
Weight657.000198 mg
Technical
Frequency180 MHz
Max Frequency180 MHz
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Memory Size3.4 kB
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Gates75000
Number of I/Os66
Number of Registers3072
Operating Supply Current5 mA
Operating Supply Voltage2.5 V
RAM Size3.4 kB
Dimensions
Height1.4 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip APA075-TQG100.

Augswan
Datasheet10 pages14 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet178 pages14 years ago
Mouser
Datasheet173 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements