Diodes Inc. AP7381-33Y-13

LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Dropout Voltage1 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Number of Channels1
Number of Outputs1
Output Current150 mA
Output Voltage3.3 V
Schedule B8542390000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP7381-33Y-13.

element14 APAC
Datasheet13 pages4 years ago
Upverter
Datasheet13 pages6 years ago
Technical Drawing6 pages7 years ago
Future Electronics
Datasheet13 pages1 year ago

Inventory History

3 month trend:
-15.45%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP7381-33Y-13.

Descriptions

Descriptions of Diodes Inc. AP7381-33Y-13 provided by its distributors.

LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
AP7381 Series 40 V 150 mA Surface Mount Fixed ULDO Regulator - SOT-89-3
150mA Fixed 3.3V Positive 40V SOT-89 Linear Voltage Regulators (LDO) ROHS
Ldo, Fixed, 3.3V, 0.15A, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AP7381-33Y-13
IC REG LINEAR 3.3V 150MA SOT89
Tape & Reel (TR) Surface Mount Current Limit Thermal Shutdown ROHS3Compliant voltage regulator linear 1V 1.6mm 150mA -40C~125C TJ

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP7381-33Y13

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Dropout Voltage1 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Number of Channels1
Number of Outputs1
Output Current150 mA
Output Voltage3.3 V
Schedule B8542390000
Dimensions
Height1.6 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP7381-33Y-13.

element14 APAC
Datasheet13 pages4 years ago
Upverter
Datasheet13 pages6 years ago
Technical Drawing6 pages7 years ago
Future Electronics
Datasheet13 pages1 year ago

Compliance

Environmental Classification
RoHSNon-Compliant