Diodes Inc. AP7312-1828FM-7

LDO, REG, DUAL, 6VIN, 1.8V/2.8V, 6DFN; Primary Input Voltage: 6V; Output Voltage
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Current - Output 1150 mA
Current - Output 2150 mA
Dropout Voltage200 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current150 mA
Max Power Dissipation2.2 W
Min Current Limit200 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Number of Regulators2
Output Current150 mA
Output TypeFixed
Output Voltage2.8 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Power Dissipation2.2 W
Power Rating2.2 W
Quiescent Current80 µA
Reference Voltage800 mV
Voltage - Output 11.8 V
Voltage - Output 22.8 V
Dimensions
Height555 µm
Length1.88 mm
Width2.075 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP7312-1828FM-7.

SHENGYU ELECTRONICS
Datasheet18 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP7312-1828FM-7.

Related Parts

Descriptions

Descriptions of Diodes Inc. AP7312-1828FM-7 provided by its distributors.

LDO, REG, DUAL, 6VIN, 1.8V/2.8V, 6DFN; Primary Input Voltage:6V; Output Voltage
LDO,Regulator,Pos,reg,2.8V,0.15A,DFN6 EP | Diodes Inc AP7312-1828FM-7
LDO Regulator Pos 1.8V2.8V 0.15A/0.15A 6-Pin UDFN EP T/R
Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit ROHS3Compliant voltage regulator linear 200mV 555mum 150mA 2.2W
LDO, REG, DUAL, 6VIN, 1.8V/2.8V, 6DFN; Primary Input Voltage:6V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:150mV; Voltage Regulator Case Style:DFN; No. of Pins:6; Output Current:150mA; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP7312-1828 FM-7

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Accuracy2 %
Current - Output 1150 mA
Current - Output 2150 mA
Dropout Voltage200 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current150 mA
Max Power Dissipation2.2 W
Min Current Limit200 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs2
Number of Regulators2
Output Current150 mA
Output TypeFixed
Output Voltage2.8 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Power Dissipation2.2 W
Power Rating2.2 W
Quiescent Current80 µA
Reference Voltage800 mV
Voltage - Output 11.8 V
Voltage - Output 22.8 V
Dimensions
Height555 µm
Length1.88 mm
Width2.075 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP7312-1828FM-7.

SHENGYU ELECTRONICS
Datasheet18 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago