Diodes Inc. AP6503ASP-13

Conv DC-DC 4.75V to 23V Synchronous Step Down Single-Out 0.925V to 20V 2A 8-Pin SO EP T/R

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency95 %
Max Duty Cycle90 %
Max Input Voltage23 V
Max Operating Temperature85 °C
Max Output Current3 A
Min Input Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Outputs1
Operating Supply Voltage23 V
Output Current2 A
Output TypeAdjustable
Output Voltage20 V
Rise Time130 ns
Switching Frequency240 kHz
Synchronous RectifierYes
Dimensions
Height1.37 mm
Length4.95 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP6503ASP-13.

RS (Formerly Allied Electronics)
Datasheet15 pages11 years ago
SHENGYU ELECTRONICS
Datasheet15 pages7 years ago
Augswan
Datasheet16 pages2 years ago
Diodes Inc SCT
Datasheet16 pages6 years ago
Technical Drawing1 page8 years ago
TME
Datasheet15 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP6503ASP-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. AP6503ASP-13 provided by its distributors.

Conv DC-DC 4.75V to 23V Synchronous Step Down Single-Out 0.925V to 20V 2A 8-Pin SO EP T/R
AP6503A Series 23 V 260 kHz 2 A Synchronous DC/DC Buck Converter - SO-8EP
PWM DC-DC Buck Converter 0.9-20V 2A SO-8 | Diodes Inc AP6503ASP-13
Voltage Regulators - Switching Regulators 240kHz 23V 2A Synch DC/DC Buck Conv

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP6503ASP13

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Efficiency95 %
Max Duty Cycle90 %
Max Input Voltage23 V
Max Operating Temperature85 °C
Max Output Current3 A
Min Input Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Number of Outputs1
Operating Supply Voltage23 V
Output Current2 A
Output TypeAdjustable
Output Voltage20 V
Rise Time130 ns
Switching Frequency240 kHz
Synchronous RectifierYes
Dimensions
Height1.37 mm
Length4.95 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP6503ASP-13.

RS (Formerly Allied Electronics)
Datasheet15 pages11 years ago
SHENGYU ELECTRONICS
Datasheet15 pages7 years ago
Augswan
Datasheet16 pages2 years ago
Diodes Inc SCT
Datasheet16 pages6 years ago
Technical Drawing1 page8 years ago
TME
Datasheet15 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago