Diodes Inc. AP63203WU-7

DC-DC Switching Step-Down Regulator, Fixed, 3.8V to 32V in, 3.3V out, 2A out, TSOT-26-6
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)160 °C
Max Operating Temperature160 °C
Max Supply Voltage32 V
Min Supply Voltage3.8 V
Nominal Supply Current22 µA
Number of Outputs1
Output Current2 A
Output Voltage3.3 V
Switching Frequency1.1 MHz
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP63203WU-7.

Augswan
Datasheet18 pages5 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago

Inventory History

3 month trend:
-6.30%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP63203WU-7.

Descriptions

Descriptions of Diodes Inc. AP63203WU-7 provided by its distributors.

DC-DC Switching Step-Down Regulator, Fixed, 3.8V to 32V in, 3.3V out, 2A out, TSOT-26-6
AP63203 Series 3.3 V 2 A SMT Fixed Low IQ Synchronous Buck - TSOT-26
Dc/Dc Conv, Sync Buck, 1.1Mhz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP63203WU-7
3.8V DC DC Voltage Regulator SWITCHING REGULATOR 1 Outputs 1.1MHz Tape & Reel (TR) 2A SOT-23-6 Thin, TSOT-23-6
3.8V-32V INPUT, 2A Low Iq Synchronous Buck with Enhanced EMI Reduction
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP63203WU7

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)160 °C
Max Operating Temperature160 °C
Max Supply Voltage32 V
Min Supply Voltage3.8 V
Nominal Supply Current22 µA
Number of Outputs1
Output Current2 A
Output Voltage3.3 V
Switching Frequency1.1 MHz
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP63203WU-7.

Augswan
Datasheet18 pages5 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago