C&K Components AP4N006TZBE

Switch Push Button N.O. SPST 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolybutylene
Contact PlatingGold, Silver
Housing MaterialPolybutylene
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Resistance50 mΩ
Current Rating200 mA
Electrical Life1 Mcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Current Rating400 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Depth17.4 mm
Length17.4 mm
Thread SizeM13

Documents

Download datasheets and manufacturer documentation for C&K Components AP4N006TZBE.

Sager Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
Datasheet6 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components AP4N006TZBE.

Related Parts

Descriptions

Descriptions of C&K Components AP4N006TZBE provided by its distributors.

Switch Push Button N.O. SPST 0.4A 125VAC 50VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switches 4NT No Cap Grn LED Threaded Bushing
AP Switch - Solder LED-GRN 4 Newtons ED-GRN 4 Newtons
SWITCH PUSH SPST-NO 0.125A 125V
SWITCH PB MOM GREEN LED NO CAP

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolybutylene
Contact PlatingGold, Silver
Housing MaterialPolybutylene
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Resistance50 mΩ
Current Rating200 mA
Electrical Life1 Mcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Current Rating400 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
OrientationStraight
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Depth17.4 mm
Length17.4 mm
Thread SizeM13

Documents

Download datasheets and manufacturer documentation for C&K Components AP4N006TZBE.

Sager Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages6 years ago
Datasheet6 pages11 years ago
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
RoHSCompliant