Diodes Inc. AP3211KTR-G1

Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Weight14.996898 mg
Technical
Efficiency92 %
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Voltage15 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage810 mV
Min Supply Voltage4.5 V
Number of Outputs1
Operating Supply Current800 µA
Operating Supply Voltage18 V
Output ConfigurationPositive
Output Current1.5 A
Output TypeAdjustable
Output Voltage15 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency1.4 MHz
Synchronous RectifierNo
Dimensions
Height1.3 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP3211KTR-G1.

Augswan
Datasheet11 pages5 years ago
SHENGYU ELECTRONICS
Datasheet13 pages11 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago

Inventory History

3 month trend:
+20.63%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP3211KTR-G1.

Related Parts

Descriptions

Descriptions of Diodes Inc. AP3211KTR-G1 provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6
AP3211 Series 18 V 1.7 MHz Asynchronous DC-DC Buck Converter - SOT-23-6
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.81V to 15V 1.5A 6-Pin SOT-26 T/R
1.4MHz 1.5A DC-DC Buck Converter SOT23-6 | Diodes Inc AP3211KTR-G1
Switching Regulator, Current-mode, 1.5A, 1700kHz Switching Freq-Max, PDSO6
Tape & Reel (TR) Active Step-Down Lead Free DC to DC switching regulator 18V 1.7mm 1.5A 1.4MHz
Step-down type Adjustable 0.81V~15V 1.5A 4.5V~18V SOT-23-6 DC-DC Converters ROHS
Dcdc Conv Hv Buck Sot26 T&r 3K Rohs Compliant: Yes |Diodes Inc. AP3211KTR-G1

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Weight14.996898 mg
Technical
Efficiency92 %
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Voltage15 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage810 mV
Min Supply Voltage4.5 V
Number of Outputs1
Operating Supply Current800 µA
Operating Supply Voltage18 V
Output ConfigurationPositive
Output Current1.5 A
Output TypeAdjustable
Output Voltage15 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency1.4 MHz
Synchronous RectifierNo
Dimensions
Height1.3 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP3211KTR-G1.

Augswan
Datasheet11 pages5 years ago
SHENGYU ELECTRONICS
Datasheet13 pages11 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant