Diodes Inc. AP3012KTR-G1

Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) SC-74A, SOT-753
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Weight29.993795 mg
Technical
Efficiency85 %
Max Duty Cycle90 %
Max Input Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage29 V
Max Supply Voltage16 V
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Min Supply Voltage1 V
Nominal Supply Current2.5 mA
Number of Outputs1
Operating Supply Current100 nA
Operating Supply Voltage16 V
Output ConfigurationPositive
Output Current500 mA
Output TypeAdjustable
Output Voltage29 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP3012KTR-G1.

Augswan
Datasheet11 pages21 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago

Inventory History

3 month trend:
-17.63%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP3012KTR-G1.

Related Parts

Descriptions

Descriptions of Diodes Inc. AP3012KTR-G1 provided by its distributors.

Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA (Switch) SC-74A, SOT-753
Switching Regulator, Current-mode, 1900kHz Switching Freq-Max, PDSO5
AP3012 Series 16 V 500 mA 1.5 MHz Surface Mount Boost DC-DC Converter - SOT-25
boost converterType Adjustable 1.25V~29V 500mA 2.6V~16V SOT-23-5 DC-DC Converters ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Weight29.993795 mg
Technical
Efficiency85 %
Max Duty Cycle90 %
Max Input Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Voltage29 V
Max Supply Voltage16 V
Min Input Voltage2.6 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Min Supply Voltage1 V
Nominal Supply Current2.5 mA
Number of Outputs1
Operating Supply Current100 nA
Operating Supply Voltage16 V
Output ConfigurationPositive
Output Current500 mA
Output TypeAdjustable
Output Voltage29 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency1.5 MHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP3012KTR-G1.

Augswan
Datasheet11 pages21 years ago
Diodes Inc SCT
Technical Drawing6 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant