C&K Components AP2D206TZBE

Switch Push Button N.O. SPST Convex Dome 0.4A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolybutylene
Contact MaterialCopper
Contact PlatingGold, Silver
Housing MaterialPolybutylene
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating400 mA
Contact Resistance50 mΩ
Current Rating200 mA
Electrical Life1 Mcycles
Illumination ColorGreen
Illumination TypeLED
Max Current Rating400 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
PackagingBulk
Schedule B8536509030
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length3.54 mm
Depth17.4 mm
Length17.4 mm
Thread SizeM13

Documents

Download datasheets and manufacturer documentation for C&K Components AP2D206TZBE.

Sager Electronics
Datasheet6 pages8 years ago
TME
Datasheet6 pages6 years ago
Newark
Datasheet6 pages10 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages9 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-32.26%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components AP2D206TZBE.

Related Parts

Descriptions

Descriptions of C&K Components AP2D206TZBE provided by its distributors.

Switch Push Button N.O. SPST Convex Dome 0.4A 125V
AP Series SPST-NO Off-Momentary Solder Lug Panel Mount Pushbutton Switch
AP Switch - Solder LED-GRN 2 Newtons AP Cap - Dome BLK Hole ED-GRN 2 Newtons AP
Pushbutton Switches SWITCH PB MOM GRN LE D BLACK CAP
PB SWITCH, SPSTNO, 0.4A, 32V, SOLDER; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: 32V; Contact Voltage DC Nom: -; Contact Current Max: 400mA; Switch Terminals: Solder Lug; Product Range

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolybutylene
Contact MaterialCopper
Contact PlatingGold, Silver
Housing MaterialPolybutylene
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating400 mA
Contact Resistance50 mΩ
Current Rating200 mA
Electrical Life1 Mcycles
Illumination ColorGreen
Illumination TypeLED
Max Current Rating400 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
PackagingBulk
Schedule B8536509030
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length3.54 mm
Depth17.4 mm
Length17.4 mm
Thread SizeM13

Documents

Download datasheets and manufacturer documentation for C&K Components AP2D206TZBE.

Sager Electronics
Datasheet6 pages8 years ago
TME
Datasheet6 pages6 years ago
Newark
Datasheet6 pages10 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages9 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago