Diodes Inc. AP2331W-7

AP2331 Series 1 Channel 5.2 V 350 mOhm SMT High Side Load Switch - SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC-59
MountSurface Mount
Number of Pins59
Technical
Ambient Temperature Range High85 °C
Current200 mA
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current200 mA
Max Supply Voltage5.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current85 µA
Number of Channels1
Number of Outputs1
On-State Resistance250 mΩ
Output ConfigurationHigh Side
Output Current200 mA
PackagingTape & Reel
Resistance350 mΩ
Schedule B8542390000
Turn-On Delay Time700 µs
Voltage5.2 V
Dimensions
Height1.3 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2331W-7.

Augswan
Datasheet12 pages9 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
Datasheet11 pages11 years ago

Inventory History

3 month trend:
-30.95%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP2331W-7.

Descriptions

Descriptions of Diodes Inc. AP2331W-7 provided by its distributors.

AP2331 Series 1 Channel 5.2 V 350 mOhm SMT High Side Load Switch - SOT-23
SINGLE CHANNEL CURRENT-LIMITED LOAD SWITCH WITH OUTPUT TRANSIENT DISCHARGE, -40 to 85°C, RoHS
Diodes Inc SCT
USB Power SW Hi Side Single 2.7V to 5.2V 0.2A 3-Pin SC-59 T/R
Power Load Sw, High Side, 0.4A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2331W-7
200mA Current-Limited Load Switch SC59 | Diodes Inc AP2331W-7
2.7V~5.2V 200mA SC-59 Power Distribution Switches ROHS
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3
Current Switch Regulator High-Side 200mA SC-59-3
IC,0.2A SINGLE CHANNEL CURRENT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2331W7

Technical Specifications

Physical
Case/PackageSC-59
MountSurface Mount
Number of Pins59
Technical
Ambient Temperature Range High85 °C
Current200 mA
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current200 mA
Max Supply Voltage5.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current85 µA
Number of Channels1
Number of Outputs1
On-State Resistance250 mΩ
Output ConfigurationHigh Side
Output Current200 mA
PackagingTape & Reel
Resistance350 mΩ
Schedule B8542390000
Turn-On Delay Time700 µs
Voltage5.2 V
Dimensions
Height1.3 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2331W-7.

Augswan
Datasheet12 pages9 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago