Advanced Power Electronics AP2306AGN-HF-3TR

Mosfet Transistor, N Channel, 5 A, 30 V, 0.035 Ohm, 4.5 V, 300 Mv Rohs Compliant: Yes
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Continuous Drain Current (ID)5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance35 mΩ
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.38 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation1.38 W
Turn-Off Delay Time20 ns
Turn-On Delay Time5 ns
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Advanced Power Electronics AP2306AGN-HF-3TR.

element14 APAC
Datasheet5 pages11 years ago
Upverter
Technical Drawing2 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for Advanced Power Electronics AP2306AGN-HF-3TR.

Descriptions

Descriptions of Advanced Power Electronics AP2306AGN-HF-3TR provided by its distributors.

Mosfet Transistor, N Channel, 5 A, 30 V, 0.035 Ohm, 4.5 V, 300 Mv Rohs Compliant: Yes
MOSFET, NCH, 30V, 35MOHM, SOT-23
MOSFET, NCH, 30V, 35MOHM, SOT-23; Transistor Polarity: N Channel; Continuous Drain Current Id: 5A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.035ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 300mV; Power Dissipation Pd: 1.38W; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; Operating Temperature Min: -55°C

Manufacturer Aliases

Advanced Power Electronics has several brands around the world that distributors may use as alternate names. Advanced Power Electronics may also be known as the following names:

  • Advanced Power Electronics Corp
  • ADVANCED POWER ELECT CORP
  • APEC
  • ADVANCED POWER
  • APEC (ADVANCED POWER ELECTRONICS CORP)
  • Advanced Power Electronics Corp (A-POWER
  • ADVANCED POWER ELEC
  • ADVANCED POWER ELECT
  • Advanced Power Electronics Corp USA
  • APEC - ADVANCED POWER ELEC
  • ADVANCED POWER ELECT COR
  • Advanced Power Electronic
  • STMICROELECTRONICS;ADVANCED POWER ELECTRONICS
  • Advanced Power Electronics Corp - APEC
  • ADVANCED POWER ELECTRONIC CORP
  • ADVANCED POWER ELE
  • Advanced Power Electronics Corp (APC)
  • ADVANCED POWER ELECTRONICS COR
  • Advance Power
  • ADVANCED POWER ELETRONICS

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Continuous Drain Current (ID)5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance35 mΩ
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.38 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation1.38 W
Turn-Off Delay Time20 ns
Turn-On Delay Time5 ns
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Advanced Power Electronics AP2306AGN-HF-3TR.

element14 APAC
Datasheet5 pages11 years ago
Upverter
Technical Drawing2 pages3 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement5 pages11 years ago