Diodes Inc. AP2176MPG-13

USB Power SW Hi Side Dual 5.5V 1.5A 8-Pin MSOP EP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current1 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Outputs2
Output ConfigurationHigh Side
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2176MPG-13.

Augswan
Datasheet17 pages7 years ago
element14 APAC
Datasheet17 pages11 years ago
Datasheet15 pages11 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
iiiC
Datasheet15 pages11 years ago

Inventory History

3 month trend:
+3.80%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP2176MPG-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. AP2176MPG-13 provided by its distributors.

USB Power SW Hi Side Dual 5.5V 1.5A 8-Pin MSOP EP T/R
Power Load Sw, High Side, 1.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2176MPG-13
1A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH, 2.7V to 5.5V, -40°C to 85°C
Diodes Inc SCT
Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP
IC USB PWR SWITCH 1A DUAL 8MSOP
CoC and 2-years warranty / RFQ for pricing
Tape & Reel (TR) AP2176 Current Limiting (Fixed) Over Temperature Reverse Current UVLO SINK power distribution switch 3mm 3/5V 1A 90m Ohm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2176MPG13

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Fault ProtectionOver Temperature, Reverse Current
InterfaceOn/Off
Max Operating Temperature85 °C
Max Output Current1 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Channels2
Number of Outputs2
Output ConfigurationHigh Side
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2176MPG-13.

Augswan
Datasheet17 pages7 years ago
element14 APAC
Datasheet17 pages11 years ago
Datasheet15 pages11 years ago
Diodes Inc SCT
Technical Drawing1 page8 years ago
iiiC
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago