Diodes Inc. AP2120N-5.0TRG1

LDO Regulator Pos 5V 0.15A 3-Pin SOT-23 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current150 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2120N-5.0TRG1.

SHENGYU ELECTRONICS
Datasheet27 pages14 years ago

Inventory History

3 month trend:
+80.33%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP2120N-5.0TRG1.

Descriptions

Descriptions of Diodes Inc. AP2120N-5.0TRG1 provided by its distributors.

LDO Regulator Pos 5V 0.15A 3-Pin SOT-23 T/R
IC REG LINEAR 5V 150MA SOT23
LDO VREG 5V 0.15A SOT23
Tape & Reel (TR) Surface Mount Over Current ROHS3Compliant voltage regulator linear 300mV 150mA -40C~85C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2120N5.0TRG1

Technical Specifications

Physical
Case/PackageTO-236-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Max Output Current150 mA
Min Input Voltage2 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Quiescent Current50 µA

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2120N-5.0TRG1.

SHENGYU ELECTRONICS
Datasheet27 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant