Diodes Inc. AP2120N-3.3TRG1

High Speed, Extremely Low Noise Ldo Regulator | IC Reg Linear 3.3V 150MA SOT23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage6 V
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Output Current150 mA
Max Supply Voltage6 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current25 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current25 µA
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current50 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2120N-3.3TRG1.

SHENGYU ELECTRONICS
Datasheet27 pages14 years ago
element14 APAC
Datasheet25 pages4 years ago
TME
Datasheet27 pages14 years ago
Upverter
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
+5.97%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP2120N-3.3TRG1.

Descriptions

Descriptions of Diodes Inc. AP2120N-3.3TRG1 provided by its distributors.

HIGH SPEED, EXTREMELY LOW NOISE LDO REGULATOR | IC REG LINEAR 3.3V 150MA SOT23
AP2120 Series 3.3 V 0.15 A Surface Mount CMOS LDO Regulator - SOT23
150mA 3.3V Low Noise LDO Regulator SOT23 | Diodes Inc AP2120N-3.3TRG1
LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO3
Ldo Cmos Lowcurr Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. AP2120N-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2120N3.3TRG1

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage6 V
Max Junction Temperature (Tj)85 °C
Max Operating Temperature85 °C
Max Output Current150 mA
Max Supply Voltage6 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current25 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Current25 µA
Output Current150 mA
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Power Supply Rejection Ratio (PSRR)65 dB
Quiescent Current50 µA
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2120N-3.3TRG1.

SHENGYU ELECTRONICS
Datasheet27 pages14 years ago
element14 APAC
Datasheet25 pages4 years ago
TME
Datasheet27 pages14 years ago
Upverter
Technical Drawing5 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant