Diodes Inc. AP2112K-3.3TRG1

AP2112 Series 0.6 A 3.3 V Fixed Output SMT LDO Linear Regulator - SOT23-5
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Ambient Temperature Range High85 °C
Dropout Voltage250 mV
Max Input Voltage6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current600 mA
Max Supply Voltage6 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current55 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current600 mA
Output TypeFixed
Output Voltage3.3 V
PackagingDigi-Reel®
PolarityPositive
Quiescent Current55 µA
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2112K-3.3TRG1.

element14 APAC
Datasheet18 pages6 years ago
SHENGYU ELECTRONICS
Datasheet21 pages11 years ago
Upverter
Technical Drawing6 pages6 years ago

Inventory History

3 month trend:
-17.16%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP2112K-3.3TRG1.

Related Parts

Descriptions

Descriptions of Diodes Inc. AP2112K-3.3TRG1 provided by its distributors.

AP2112 Series 0.6 A 3.3 V Fixed Output SMT LDO Linear Regulator - SOT23-5
LDO Regulator Pos 3.3V 0.6A 5-Pin SOT-23 T/R
65dB@(100Hz,1kHz) 600mA Fixed 3.3V Positive 6V SOT-25-5 Linear Voltage Regulators (LDO) ROHS
Voltage Regulators, LDO, 600mA CMOS LDO 50mA 3.3V 250mV | Diodes Inc AP2112K-3.3TRG1
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO5

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2112K-3.3TRG1.
  • AP2112K3.3TRG1

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Number of Pins5
Technical
Accuracy1.5 %
Ambient Temperature Range High85 °C
Dropout Voltage250 mV
Max Input Voltage6 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current600 mA
Max Supply Voltage6 V
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current55 µA
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current600 mA
Output TypeFixed
Output Voltage3.3 V
PackagingDigi-Reel®
PolarityPositive
Quiescent Current55 µA
Schedule B8542390000
Dimensions
Height1.3 mm
Length3.1 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2112K-3.3TRG1.

element14 APAC
Datasheet18 pages6 years ago
SHENGYU ELECTRONICS
Datasheet21 pages11 years ago
Upverter
Technical Drawing6 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant