Able Systems AP1200-12V

PRINTER, PANEL, THERMAL, 12V; Interface Type:Serial RS-232; Resolution:8 dots/mm; Print Speed:13 lines/sec (default char...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1095841 0 ··
GBP
238.87 212.42 212.42 212.42 212.42
element14 APAC
1095841 0 ··
AUD
530.74 480.74 480.74 480.74 480.74

Descriptions

PRINTER, PANEL, THERMAL, 12V; Interface Type:Serial RS-232; Resolution:8 dots/mm; Print Speed:13 lines/sec (default character size) 50mm/sec; Dots per Line:384; External Depth:112mm; External Length / Height:67mm; Power Supply:12V; Weight:390g; Width, External:115mm
Farnell
PRINTER, PANEL, THERMAL, 12V; Interface Type:Serial, RS232; Resolution:8 Dots/mm; Print Speed:13 lines/sec (default character size) 50mm/sec; SVHC:No SVHC (20-Jun-2011); Dots per Line:384; External Depth:112mm; External Length / Height:67mm; External Width:115mm; Power Supply:12V; Weight:390g
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Weight 390 g

Images


Search for other parts like AP1200 »