Diodes Inc. AP1117D33G-13

LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-252-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight3.949996 g
Technical
Dropout Voltage1.3 V
Input Bias Current5 mA
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Power Dissipation15 W
Min Current Limit1.1 A
Min Input Voltage6.4 V
Min Operating Temperature0 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current10 mA
Dimensions
Height2.29 mm
Length6.58 mm
Width5.57 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP1117D33G-13.

Upverter
Datasheet11 pages12 years ago
SHENGYU ELECTRONICS
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
iiiC
Datasheet13 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. AP1117D33G-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. AP1117D33G-13 provided by its distributors.

LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R
DIODES INC. - AP1117D33G-13 - IC, LDO, REG, 3.3V, 3TO252
IC, LDO, REG, 3.3V, 3TO252; Output Type: Fixed; Input Voltage Min: 6.4V; Input Voltage Max: 18V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Voltage Vdo: 1.3V; LDO Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: 3.3V 1A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 1117; Operating Temperature Range: 0°C to +125°C; Output Voltage Nom.: 3.3V; Primary Input Voltage: 18V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP1117D33G13

Technical Specifications

Physical
Case/PackageTO-252-3
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight3.949996 g
Technical
Dropout Voltage1.3 V
Input Bias Current5 mA
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Power Dissipation15 W
Min Current Limit1.1 A
Min Input Voltage6.4 V
Min Operating Temperature0 °C
Min Output Voltage3.3 V
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage3.3 V
PackagingTape & Reel (TR)
PolarityPositive
Quiescent Current10 mA
Dimensions
Height2.29 mm
Length6.58 mm
Width5.57 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP1117D33G-13.

Upverter
Datasheet11 pages12 years ago
SHENGYU ELECTRONICS
Datasheet12 pages14 years ago
Datasheet12 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages9 years ago
iiiC
Datasheet13 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages15 years ago