AKM Semiconductor AP1034AER

IC Motor Driver 35V 24QFN
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation3.1 W
Max Supply Voltage35 V
Min Operating Temperature-30 °C
Min Supply Voltage8 V
Motor TypeStepper
Output Current2 A
Dimensions
Height750 µm

Documents

Download datasheets and manufacturer documentation for AKM Semiconductor AP1034AER.

SHENGYU ELECTRONICS
Datasheet25 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for AKM Semiconductor AP1034AER.

Descriptions

Descriptions of AKM Semiconductor AP1034AER provided by its distributors.

IC Motor Driver 35V 24QFN
IC Mtr Drvr Bipolar 8-35V 24QFN

Manufacturer Aliases

AKM Semiconductor has several brands around the world that distributors may use as alternate names. AKM Semiconductor may also be known as the following names:

  • AKM
  • AKM Semiconductor Inc
  • AKM SEMI
  • AKM/ASAHI KASEI MICROSYSTEMS
  • AKMSEM
  • Asahi Kasei Microdevices / AKM Semiconductor
  • AKM SEMICONDUCTOR INC (VA)
  • AKM (Asahi Kasei Microdevices)
  • AKM Semiconductors
  • AKMELECT
  • Asahi Kasei Microsystems
  • AK Semiconductor
  • AKM/ASAHI KASEI MICROSYST
  • AKMSEMICON
  • AKM Semico

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation3.1 W
Max Supply Voltage35 V
Min Operating Temperature-30 °C
Min Supply Voltage8 V
Motor TypeStepper
Output Current2 A
Dimensions
Height750 µm

Documents

Download datasheets and manufacturer documentation for AKM Semiconductor AP1034AER.

SHENGYU ELECTRONICS
Datasheet25 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant