Alpha & Omega Semiconductor AOZ8101CI

Ultra-Low Capacitance TVS Diode Array, SOT-23, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Technical
Ambient Temperature Range High85 °C
Breakdown Voltage6.6 V
Capacitance1.3 pF
DirectionBidirectional
Input Capacitance700 fF
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels2
Peak Pulse Current8 A
Reverse Standoff Voltage5.5 V
Reverse Voltage5.5 V
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AOZ8101CI.

Alpha & Omega Semiconductor SCT
Datasheet8 pages8 years ago
Technical Drawing1 page14 years ago
Upverter
Technical Drawing1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Alpha & Omega Semiconductor AOZ8101CI.

Descriptions

Descriptions of Alpha & Omega Semiconductor AOZ8101CI provided by its distributors.

Ultra-Low Capacitance TVS Diode Array, SOT-23, RoHS
Alpha & Omega Semiconductor SCT
TVS DIODE 5.5VWM 3.1VC SOT23-3
SOT-23-3 ESD Protection Devices ROHS

Manufacturer Aliases

Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:

  • ALPHA & OMEGA
  • AOS
  • Alpha & Omega Semiconductor Inc
  • Alpha and Omega Semiconductor
  • ALPHA AND OMEGA
  • ALPHA & OMEGA SEMI
  • Alpha and Omega Semiconductor Inc
  • Alpha & Omega Semiconductors
  • ALPHA & OMEGA SEMICONDUCTOR LTD
  • Alpha & Omega Semicon
  • Alpha & Omega Semic
  • ALPHAO
  • ALPHA AND OMEGA SEMICONDUCTOR (HONG KONG)LTD
  • Alpha & Omega Semiconductors (AOS)
  • Alpha & Omega Semiconduct
  • ALPHA & OMEGA SEMICO
  • ALPHA & OMEGA SEMICONDUCTOR INC (VA)
  • ALPHA & OM
  • Alpha and Omega Computer
  • Alpha & Omega Semiconducto
  • Alpha & Omega Semiconductor(AOS)
  • ALPHA & OMEGA07K
  • AOSC
  • Alpha Semiconductor
  • Alpha & Omega Semicondutor

Technical Specifications

Physical
Case/PackageSOT-23-3
Technical
Ambient Temperature Range High85 °C
Breakdown Voltage6.6 V
Capacitance1.3 pF
DirectionBidirectional
Input Capacitance700 fF
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Channels2
Peak Pulse Current8 A
Reverse Standoff Voltage5.5 V
Reverse Voltage5.5 V
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AOZ8101CI.

Alpha & Omega Semiconductor SCT
Datasheet8 pages8 years ago
Technical Drawing1 page14 years ago
Upverter
Technical Drawing1 page14 years ago