Alpha & Omega Semiconductor AON6411

Trans MOSFET P-CH 20V 47A 8-Pin DFN EP
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Technical
Continuous Drain Current (ID)-85 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance1.7 mΩ
Drain to Source Voltage (Vdss)-20 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance10.29 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation7.3 W
Manufacturer Package IdentifierDFN5x6_8L_EP1_P
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation7.3 W
Rds On Max2.1 mΩ
Schedule B8541290080
Turn-Off Delay Time282 ns
Turn-On Delay Time9 ns
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AON6411.

Alpha & Omega Semiconductor SCT
Datasheet6 pages11 years ago
Upverter
Technical Drawing1 page11 years ago

Inventory History

3 month trend:
+12.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Alpha & Omega Semiconductor AON6411.

Related Parts

Descriptions

Descriptions of Alpha & Omega Semiconductor AON6411 provided by its distributors.

Trans MOSFET P-CH 20V 47A 8-Pin DFN EP
20V P-Channel MOSFET, DFN5x6-8L, RoHS
Alpha & Omega Semiconductor SCT
MOSFET P-CH 20V 47A/85A 8DFN
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:

  • ALPHA & OMEGA
  • AOS
  • Alpha & Omega Semiconductor Inc
  • Alpha and Omega Semiconductor
  • ALPHA AND OMEGA
  • ALPHA & OMEGA SEMI
  • Alpha and Omega Semiconductor Inc
  • Alpha & Omega Semiconductors
  • ALPHA & OMEGA SEMICONDUCTOR LTD
  • Alpha & Omega Semicon
  • Alpha & Omega Semic
  • ALPHAO
  • ALPHA AND OMEGA SEMICONDUCTOR (HONG KONG)LTD
  • Alpha & Omega Semiconductors (AOS)
  • Alpha & Omega Semiconduct
  • ALPHA & OMEGA SEMICO
  • ALPHA & OMEGA SEMICONDUCTOR INC (VA)
  • ALPHA & OM
  • Alpha and Omega Computer
  • Alpha & Omega Semiconducto
  • Alpha & Omega Semiconductor(AOS)
  • ALPHA & OMEGA07K
  • AOSC
  • Alpha Semiconductor
  • Alpha & Omega Semicondutor

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Technical
Continuous Drain Current (ID)-85 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance1.7 mΩ
Drain to Source Voltage (Vdss)-20 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance10.29 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation7.3 W
Manufacturer Package IdentifierDFN5x6_8L_EP1_P
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation7.3 W
Rds On Max2.1 mΩ
Schedule B8541290080
Turn-Off Delay Time282 ns
Turn-On Delay Time9 ns
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AON6411.

Alpha & Omega Semiconductor SCT
Datasheet6 pages11 years ago
Upverter
Technical Drawing1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant