PUI Audio AOM-6738P-R

Microphone -38DB1.5VDC .5MA 2.2 Kohm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB
ShapeCircular
Technical
DirectionOmnidirectional
Impedance2.2 kΩ
Max Supply Voltage1.5 V
Nominal Input Voltage1.5 V
Operating Supply Current500 µA
Operating Supply Voltage1.5 V
Output TypeAnalog
PackagingBulk
TerminationPC Pins
Voltage Rating10 V
Dimensions
Depth6.7 mm
Diameter9.7 mm
Height6.9 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AOM-6738P-R.

Sager Electronics
Datasheet1 page13 years ago
Mouser
Datasheet1 page17 years ago

Inventory History

3 month trend:
-9.28%

Engineering Resources

View Evaluation kits and Reference designs for PUI Audio AOM-6738P-R.

Descriptions

Descriptions of PUI Audio AOM-6738P-R provided by its distributors.

MICROPHONE -38DB1.5VDC .5MA 2.2KOHM
MICROPHONE WITH 2.2 KOHM IMPEDANCE
MICROPHONE, OMNI PCB, 9.7MM; Transducer Function: Microphone; Directivity: Omnidirectional; Frequency Response Min: 20Hz; Frequency Response Max: 20kHz; Supply Voltage Min: -; Supply Voltage Max: 1.5V; Sensitivity (dB): -38dB; Drain Current Max: -; Output Impedance: 2.2kohm; Product Range: -; SVHC: No SVHC (15-Jun-2015); Device Type: Microphone; External Depth: 9.7mm; External Diameter: 9.7mm; External Height: 6.7mm; External Length / Height: 6.7mm; Height: 6.7mm; Impedance: 2.2kohm; Input Voltage: 1.5V; Sensitivity: -38dB; Supply Voltage: 1.5V
MIC COND ANLG OMNI -38DB 0.382"D

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Technical Specifications

Physical
MountPCB
ShapeCircular
Technical
DirectionOmnidirectional
Impedance2.2 kΩ
Max Supply Voltage1.5 V
Nominal Input Voltage1.5 V
Operating Supply Current500 µA
Operating Supply Voltage1.5 V
Output TypeAnalog
PackagingBulk
TerminationPC Pins
Voltage Rating10 V
Dimensions
Depth6.7 mm
Diameter9.7 mm
Height6.9 mm

Documents

Download datasheets and manufacturer documentation for PUI Audio AOM-6738P-R.

Sager Electronics
Datasheet1 page13 years ago
Mouser
Datasheet1 page17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant