PUI Audio AOM-5244L-R

Mic Omni-Directional 1000Ohm -44±3dB 10Vdc Round Solder Pad

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
668-1294-ND 884 Buy Now »
USD
1.65 1.18 0.870 0.705 0.611
Avnet
AOM-5244L-R 0 ··
USD
0.913 0.872 0.715 0.715 0.715
Mouser
665-AOM5244LR 2,247 Buy Now »
USD
1.64 1.17 0.870 0.705 0.611
TLC Electronics
AOM-5244L-R Buy Now »
element14 APAC
1193002 0 ··
SGD
2.58 1.84 1.36 1.10 0.956
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AOM-5244L-R Contact ··

Descriptions

Mic Omni-Directional 1000Ohm -44±3dB 10Vdc Round Solder Pad
Avnet
Speakers 1.0kOhm x 9.7mm
Mouser
MICROPHONE -38DB 1.5VDC .5MA 2.2KOHM
TLC Electronics
MICROPHONE, OMNI LEADS, 9.7MM; Transducer Function:Microphone; Device Type:Microphone; Directivity:Omnidirectional; Output Impedance:1kohm; SVHC:No SVHC (20-Jun-2011); Connector Type:Solder Pads; External Diameter:9.7mm; External Length / Height:5.2mm; Impedance:1kohm; Input Voltage:4.5V; Sensitivity:-44dB; Supply Voltage:4.5V
element14 APAC
MIC COND ANALOG OMNI -44DB
Digi-Key

Technical Specifications

RoHS Compliant
Size-Height 5.2 mm
Input Voltage (DC) 4.5 V
Operating Voltage 4.5 V
Supply Voltage (DC) 4.5 V (max)

Documents

Mouser
Datasheet 1 page 9 years ago

Alternate Names

PUI AUDIO INC AOM-5244L-R
PUI AUDIO INC(VA) AOM-5244L-R
PUIAudioProjecti AOM-5244L-R
Projects Unlimited Inc / PUI Audio AOM-5244L-R

Search for other parts like AOM-5244 »