Alpha & Omega Semiconductor AOD4126

Power Field-Effect Transistor, 43A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)43 A
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)25 V
Input Capacitance2.2 nF
Max Operating Temperature175 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation3 W
Rds On Max24 mΩ

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AOD4126.

Alpha & Omega Semiconductor SCT
Datasheet7 pages11 years ago
Technical Drawing1 page5 years ago
iiiC
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages13 years ago

Inventory History

3 month trend:
-70.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Alpha & Omega Semiconductor AOD4126.

Related Parts

Descriptions

Descriptions of Alpha & Omega Semiconductor AOD4126 provided by its distributors.

Power Field-Effect Transistor, 43A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 100V 43A 3-Pin(2+Tab) DPAK
100V N-Channel MOSFET, TO-252-3, RoHS
Alpha & Omega Semiconductor SCT
MOSFET N-CH 100V 7.5A/43A TO252
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:

  • ALPHA & OMEGA
  • AOS
  • Alpha & Omega Semiconductor Inc
  • Alpha and Omega Semiconductor
  • ALPHA AND OMEGA
  • ALPHA & OMEGA SEMI
  • Alpha and Omega Semiconductor Inc
  • Alpha & Omega Semiconductors
  • ALPHA & OMEGA SEMICONDUCTOR LTD
  • Alpha & Omega Semicon
  • Alpha & Omega Semic
  • ALPHAO
  • ALPHA AND OMEGA SEMICONDUCTOR (HONG KONG)LTD
  • Alpha & Omega Semiconductors (AOS)
  • Alpha & Omega Semiconduct
  • ALPHA & OMEGA SEMICO
  • ALPHA & OMEGA SEMICONDUCTOR INC (VA)
  • ALPHA & OM
  • Alpha and Omega Computer
  • Alpha & Omega Semiconducto
  • Alpha & Omega Semiconductor(AOS)
  • ALPHA & OMEGA07K
  • AOSC
  • Alpha Semiconductor
  • Alpha & Omega Semicondutor

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)43 A
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)25 V
Input Capacitance2.2 nF
Max Operating Temperature175 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation3 W
Rds On Max24 mΩ

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AOD4126.

Alpha & Omega Semiconductor SCT
Datasheet7 pages11 years ago
Technical Drawing1 page5 years ago
iiiC
Datasheet7 pages11 years ago
Arrow Electronics
Datasheet7 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant