Alpha & Omega Semiconductor AO7600

Trans Mosfet N/p-ch 20V 0.9A/0.6A 6-PIN SC-70 T/r
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)600 mA
Drain to Source Breakdown Voltage20 V
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)8 V
Input Capacitance120 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Manufacturer Package IdentifierSC-70-6L
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape and Reel
Power Dissipation300 mW
Rds On Max300 mΩ
Threshold Voltage500 mV
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AO7600.

Upverter
Technical Drawing1 page16 years ago
Datasheet7 pages16 years ago
iiiC
Datasheet7 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Alpha & Omega Semiconductor AO7600.

Descriptions

Descriptions of Alpha & Omega Semiconductor AO7600 provided by its distributors.

Trans MOSFET N/P-CH 20V 0.9A/0.6A 6-Pin SC-70 T/R
MOSFET N/P-CH 20V 0.9A SC70-6

Manufacturer Aliases

Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:

  • ALPHA & OMEGA
  • AOS
  • Alpha & Omega Semiconductor Inc
  • Alpha and Omega Semiconductor
  • ALPHA AND OMEGA
  • ALPHA & OMEGA SEMI
  • Alpha and Omega Semiconductor Inc
  • Alpha & Omega Semiconductors
  • ALPHA & OMEGA SEMICONDUCTOR LTD
  • Alpha & Omega Semicon
  • Alpha & Omega Semic
  • ALPHAO
  • ALPHA AND OMEGA SEMICONDUCTOR (HONG KONG)LTD
  • Alpha & Omega Semiconductors (AOS)
  • Alpha & Omega Semiconduct
  • ALPHA & OMEGA SEMICO
  • ALPHA & OMEGA SEMICONDUCTOR INC (VA)
  • ALPHA & OM
  • Alpha and Omega Computer
  • Alpha & Omega Semiconducto
  • Alpha & Omega Semiconductor(AOS)
  • ALPHA & OMEGA07K
  • AOSC
  • Alpha Semiconductor
  • Alpha & Omega Semicondutor

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)600 mA
Drain to Source Breakdown Voltage20 V
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)8 V
Input Capacitance120 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Manufacturer Package IdentifierSC-70-6L
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape and Reel
Power Dissipation300 mW
Rds On Max300 mΩ
Threshold Voltage500 mV
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AO7600.

Upverter
Technical Drawing1 page16 years ago
Datasheet7 pages16 years ago
iiiC
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant