Alpha & Omega Semiconductor AO4419

Trans Mosfet P-ch 30V 9.7A 8-PIN SOIC / Mosfet P-ch 30V 9.7A 8SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)9.7 A
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.9 nF
Max Operating Temperature150 °C
Max Power Dissipation3.1 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation3.1 W
Rds On Max20 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AO4419.

Alpha & Omega Semiconductor SCT
Datasheet6 pages12 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet6 pages12 years ago
Verical
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-0.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Alpha & Omega Semiconductor AO4419.

Related Parts

Descriptions

Descriptions of Alpha & Omega Semiconductor AO4419 provided by its distributors.

Trans MOSFET P-CH 30V 9.7A 8-Pin SOIC / MOSFET P-CH 30V 9.7A 8SOIC
30V 9.7A 3.1W 20mΩ@10V,9.7A P Channel SOP-8 MOSFETs ROHS
30V P-Channel MOSFET, SO-8, RoHS
Alpha & Omega Semiconductor SCT

Manufacturer Aliases

Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:

  • ALPHA & OMEGA
  • AOS
  • Alpha & Omega Semiconductor Inc
  • Alpha and Omega Semiconductor
  • ALPHA AND OMEGA
  • ALPHA & OMEGA SEMI
  • Alpha and Omega Semiconductor Inc
  • Alpha & Omega Semiconductors
  • ALPHA & OMEGA SEMICONDUCTOR LTD
  • Alpha & Omega Semicon
  • Alpha & Omega Semic
  • ALPHAO
  • ALPHA AND OMEGA SEMICONDUCTOR (HONG KONG)LTD
  • Alpha & Omega Semiconductors (AOS)
  • Alpha & Omega Semiconduct
  • ALPHA & OMEGA SEMICO
  • ALPHA & OMEGA SEMICONDUCTOR INC (VA)
  • ALPHA & OM
  • Alpha and Omega Computer
  • Alpha & Omega Semiconducto
  • Alpha & Omega Semiconductor(AOS)
  • ALPHA & OMEGA07K
  • AOSC
  • Alpha Semiconductor
  • Alpha & Omega Semicondutor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AO4419.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)9.7 A
Drain to Source Voltage (Vdss)30 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.9 nF
Max Operating Temperature150 °C
Max Power Dissipation3.1 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation3.1 W
Rds On Max20 mΩ
Schedule B8541290080

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AO4419.

Alpha & Omega Semiconductor SCT
Datasheet6 pages12 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet6 pages12 years ago
Verical
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant