Alpha & Omega Semiconductor AO3401A

Transistor: P-MOSFET; unipolar; -30V; 4, 2A; 1, 4W; 85 mOhm; ; -55+150 st.C; SMD; SOT23
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-4 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance41 mΩ
Drain to Source Voltage (Vdss)-30 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance1.2 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.4 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation1.4 W
Rds On Max44 mΩ
Schedule B8541290080
Threshold Voltage-900 mV
Turn-Off Delay Time41 ns
Turn-On Delay Time6.5 ns
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AO3401A.

Alpha & Omega Semiconductor SCT
Datasheet5 pages13 years ago
Technical Drawing1 page14 years ago
iiiC
Datasheet5 pages13 years ago
Upverter
Technical Drawing1 page14 years ago

Inventory History

3 month trend:
-12.54%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Alpha & Omega Semiconductor AO3401A.

Related Parts

Descriptions

Descriptions of Alpha & Omega Semiconductor AO3401A provided by its distributors.

Transistor: P-MOSFET; unipolar; -30V; 4, 2A; 1, 4W; 85 mOhm;; -55+150 st.C; SMD; SOT23
30V 4A 44m¦¸@10V, 4.3A 1.4W 1.3V@250¦ÌA P Channel SOT-23-3L MOSFETs ROHS
Trans MOSFET P-CH 30V 4A 3-Pin SOT-23 T/R
30V P-Channel MOSFET, SOT23-3, RoHS
Alpha & Omega Semiconductor SCT
Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
French Electronic Distributor since 1988

Manufacturer Aliases

Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:

  • ALPHA & OMEGA
  • AOS
  • Alpha & Omega Semiconductor Inc
  • Alpha and Omega Semiconductor
  • ALPHA AND OMEGA
  • ALPHA & OMEGA SEMI
  • Alpha and Omega Semiconductor Inc
  • Alpha & Omega Semiconductors
  • ALPHA & OMEGA SEMICONDUCTOR LTD
  • Alpha & Omega Semicon
  • Alpha & Omega Semic
  • ALPHAO
  • ALPHA AND OMEGA SEMICONDUCTOR (HONG KONG)LTD
  • Alpha & Omega Semiconductors (AOS)
  • Alpha & Omega Semiconduct
  • ALPHA & OMEGA SEMICO
  • ALPHA & OMEGA SEMICONDUCTOR INC (VA)
  • ALPHA & OM
  • Alpha and Omega Computer
  • Alpha & Omega Semiconducto
  • Alpha & Omega Semiconductor(AOS)
  • ALPHA & OMEGA07K
  • AOSC
  • Alpha Semiconductor
  • Alpha & Omega Semicondutor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AO3401A.

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)-4 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance41 mΩ
Drain to Source Voltage (Vdss)-30 V
Gate to Source Voltage (Vgs)12 V
Input Capacitance1.2 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.4 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Power Dissipation1.4 W
Rds On Max44 mΩ
Schedule B8541290080
Threshold Voltage-900 mV
Turn-Off Delay Time41 ns
Turn-On Delay Time6.5 ns
Dimensions
Height1.25 mm

Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AO3401A.

Alpha & Omega Semiconductor SCT
Datasheet5 pages13 years ago
Technical Drawing1 page14 years ago
iiiC
Datasheet5 pages13 years ago
Upverter
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant