Crydom AO241

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 1A; Ctrl-V 4-10DC; Vol-Rtg 24-280AC; 4 Pin

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
AO241 40 Buy Now »
USD
22.03 22.03 22.03 22.03
Onlinecomponents.com
AO241 60 Buy Now »
USD
22.03 22.03 16.67 16.67 16.67
Newark
93F4155 0 ··
USD
15.67 15.67 15.67
Master Electronics
AO241 50 ··
USD
22.03 22.03 16.67 16.67 16.67
Chip One Stop Global
C1S156600040831 20 Buy Now »
JPY
3450.00 2960.00 2870.00 2870.00 2870.00
Future Electronics
AO241 10 Buy Now »
USD
17.33 17.33 16.26 16.26 16.26
Allied Electronics
70131353 0 ··
USD
15.48 15.48 15.48 15.48 15.48
Farnell
1213165 0 ··
GBP
15.18 13.04 12.46 12.46 12.46
element14 APAC
1213165 0 ··
TWD
831.29 792.16 733.85 733.85 733.85
Electro Sonic
AO241 60 Buy Now »
USD
23.35 23.35 17.67 17.67 17.67
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
CRYDOM-AO241 100 Buy Now »
USD
14.55 13.88 13.24 13.24 13.24
Quest
AO241 25 Buy Now »
USD
10.50 7.88 7.88 7.88 7.88
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
AO241 Contact ··
TransparentC
AO241 Contact ··
XS Micro
AO241 Contact ··

Descriptions

SSR, 1A, 240VAC; Control Voltage Type:DC; Input Voltage:4V DC to 10V DC; Contact Configuration:SPST-NO; Load Current:1A; Load Voltage Range:24Vrms to 280Vrms; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Contact Configuration:SPST-NO; Control Current Typ:10mA; Control Voltage DC Max:10V; Control Voltage DC Min:4V; External Depth:5.08mm; External Length / Height:12.7mm; External Width:24.9mm; Isolation Voltage:2.5kV; Load Current Max:1A; Load Current Min:25mA; Load Current RMS Max:1A; Output Type:Triac; RMS Load Current Min:0.025A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:200V/s; Series:AO; Surge Current:40A; Terminal Type:Through Hole
element14 APAC
Relay SSR 15mA 10V DC-IN 1A 280V AC-OUT 4-Pin Mini-SIP
Chip One Stop Global
PCB Mini-SIP 280V/15A4-10VZCTRC
Onlinecomponents.com
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 1A;Ctrl-V 4-10DC;Vol-Rtg 24-280AC;4 Pin
Allied Electronics
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:1A; Peak Surge Current:40A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO; Control Voltage Max:10VDC; Control Voltage Min:4VDC ;RoHS Compliant: Yes
Newark
AO Series 1 A 24 to 280 V Zero Cross DC Control Solid State Relay - SIP-4
Future Electronics
PCB Mini-SIP 280V/1,5A,4-10V,ZC
Crydom
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 1A; Ctrl-V 4-10DC; Vol-Rtg 24-280AC; 4 Pin
TodayComponents
SOLID STATE RELAY 12-180 V
Master Electronics
Solid State Relay; Control Voltage: 4-10 VDC; Load Current: 1 Amp; Load Voltage: 12-280 VAC; Output Configuration: 1A SPST-NO; Mounting: PC Board
Relay Specialties
Relay SSR 15mA 10V DC-IN 1A 280V AC-OUT 4-Pin Mini-SIP
Verical
SSR, 1A, 240VAC; Contact Configuration:SPST-NO; Load Current:1A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Contact Configuration:SPST-NO; Control Current Typ:10mA; Control Voltage DC Max:10V; Control Voltage DC Min:4V; Control Voltage Type:DC; External Depth:5.08mm; External Length / Height:12.7mm; External Width:24.9mm; Input Voltage:4V DC to 10V DC; Isolation Voltage:2.5kV; Load Current Max:1A; Load Current Min:25mA; Load Current RMS Max:1A; Load Voltage Range:24Vrms to 280Vrms; Output Type:Triac; RMS Load Current Min:0.025A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:200V/s; Series:AO; Surge Current:40A; Terminal Type:Through Hole
Farnell

Technical Specifications

Load Current 1 A
Contacts Type SPST-NO
Size-Length 24.13 mm
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 12.7 mm
Size-Width 5.08 mm
Lead-Free Status Lead Free
Supply Voltage (DC) 4 V (min)
Mounting Type Through Hole

Documents

Farnell
Datasheet 4 pages 5 years ago
Future Electronics
Datasheet 4 pages 8 years ago
Newark
Datasheet 1 page 13 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 1 page 11 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Relay Specialties
Datasheet 6 pages 4 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago

Images

Alternate Names

CRYDOM INC AO241
Crydom Co AO241
CRYDOM/CROUZET CONTROLS AND SSR AO241
Crydom Company AO241
Crydom Corporation AO241
CRYDOM CO (VA) AO241
CRYD AO241
I & R/CRYDOM AO241
CRYDOM/SCHNEIDER ELECTRIC AO241
CRY AO241
CRYDOM / SCHNEIDER AO241
CRYDOM CORPORAT AO241
CRYDO AO241
Crydom Semiconductor AO241
Crydom/Crouzet AO241
Crydom Com AO241
CRYDOM(RoHS) AO241
CRYDOM SOLID STATE RELAIS AO241
Crydom/CST AO241
Crydom International Ltd AO241
CROUZET CRYDOM-CONTROLS AO241
C3 SEMICONDUCTORS AO241

Search for other parts like AO241 »