TDK ANT8030-2R4-01A

Antenna Chip Multilayer 2dB Gain 2500MHz 2-Pin SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Bandwidth100 MHz
Frequency2.5 GHz
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Bands1
PackagingCut Tape (CT)
TerminationSMD/SMT
Dimensions
Height1.016 mm

Documents

Download datasheets and manufacturer documentation for TDK ANT8030-2R4-01A.

Factory Futures
Datasheet3 pages22 years ago
_legacy Avnet
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-43.46%

Engineering Resources

View Evaluation kits and Reference designs for TDK ANT8030-2R4-01A.

Related Parts

Descriptions

Descriptions of TDK ANT8030-2R4-01A provided by its distributors.

Antenna Chip Multilayer 2dB Gain 2500MHz 2-Pin SMD
Signal Filters Bluetooth/W-LAN Ant T & R, 13inch reel
ANTENNA MULTILAYER 2.4GHZ SMD
2450MHZ 50OHM

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Bandwidth100 MHz
Frequency2.5 GHz
Impedance50 Ω
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Bands1
PackagingCut Tape (CT)
TerminationSMD/SMT
Dimensions
Height1.016 mm

Documents

Download datasheets and manufacturer documentation for TDK ANT8030-2R4-01A.

Factory Futures
Datasheet3 pages22 years ago
_legacy Avnet
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant