Yageo ANT1204LL05R0915A

ANT1204 Series 915 MHz 3.32 dB 50 Ohm Linear Chip Antenna
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Bandwidth20 MHz
Frequency915 MHz
Gain3.32 dB
Impedance50 Ω
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Bands1
Power Rating1 W
Resistance50 Ω
TerminationSMD/SMT
Dimensions
Height1.6002 mm
Length12.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo ANT1204LL05R0915A.

Upverter
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet6 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo ANT1204LL05R0915A.

Related Parts

Descriptions

Descriptions of Yageo ANT1204LL05R0915A provided by its distributors.

ANT1204 Series 915 MHz 3.32 dB 50 Ohm Linear Chip Antenna
RF/Microwave Antenna, 895MHz Min, 935MHz Max, 360deg 3dB Beamwidth
Antenna Chip, 915Mhz, 50 Ohm, 1204; Center Frequency:915Mhz; Antenna Case Size:1204; Product Range:-; Antenna Applications:Ism; Antenna Polarization:Linear; Antenna Type:Omni-Directional; Frequency Max:915Mhz; Input Impedance:50Ohm Rohs Compliant: Yes |Yageo ANT1204LL05R0915A
Antenna Ceramic Chip 3.32dBi Gain 915MHz SMD T/R
Antenna Chip 3.32dBi Gain 2-Pin Case 1204 T/R
CHIP ANTENNA 915MHZ 12X04X1.6 MM
Ceramic ant. 915MHz 12,1x4,1mm

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
MountSurface Mount
Technical
Bandwidth20 MHz
Frequency915 MHz
Gain3.32 dB
Impedance50 Ω
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Bands1
Power Rating1 W
Resistance50 Ω
TerminationSMD/SMT
Dimensions
Height1.6002 mm
Length12.1 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo ANT1204LL05R0915A.

Upverter
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages6 years ago
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago