TE Connectivity / Linx Technologies ANT-433-HETH

433MHz HE Series Embedded Helical 1/4 Wave Monopole Antenna, Through-Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Bandwidth10 MHz
Frequency433 MHz
Max Operating Temperature80 °C
Number of Bands1
PackagingBulk
TerminationSolder
Dimensions
Height8.89 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Linx Technologies ANT-433-HETH.

Electro Sonic
Datasheet7 pages7 years ago
Factory Futures
Datasheet1 page22 years ago
TME
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-71.27%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Linx Technologies ANT-433-HETH.

Related Parts

Descriptions

Descriptions of TE Connectivity / Linx Technologies ANT-433-HETH provided by its distributors.

433MHz HE Series Embedded Helical 1/4 Wave Monopole Antenna, Through-Hole Mount
433 MHz 1/4 Wave Helical Thru-Hole Antenna
Antenna Helical 1.9dBi Gain 458MHz

Manufacturer Aliases

TE Connectivity / Linx Technologies has several brands around the world that distributors may use as alternate names. TE Connectivity / Linx Technologies may also be known as the following names:

  • Linx Technologies
  • Linx Technologies Inc
  • TE Connectivity / Linx
  • LINX TECH
  • Linx Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANT 433 HETH
  • ANT433HETH

Technical Specifications

Physical
MountThrough Hole
Technical
Bandwidth10 MHz
Frequency433 MHz
Max Operating Temperature80 °C
Number of Bands1
PackagingBulk
TerminationSolder
Dimensions
Height8.89 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Linx Technologies ANT-433-HETH.

Electro Sonic
Datasheet7 pages7 years ago
Factory Futures
Datasheet1 page22 years ago
TME
Datasheet2 pages7 years ago
Upverter
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant