Multi-Tech Systems ANQB-50HRA

7 Inch Hinged Right Angle 850 / 900 / 1800 / 1900 MHz Cellular Modem Antenna
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency1.9 GHz
Gain2 dB
Number of Bands4
PackagingBulk
TerminationConnector
Dimensions
Height177.8 mm
Length177.8 mm

Engineering Resources

View Evaluation kits and Reference designs for Multi-Tech Systems ANQB-50HRA.

Related Parts

Descriptions

Descriptions of Multi-Tech Systems ANQB-50HRA provided by its distributors.

7 Inch Hinged Right Angle 850 / 900 / 1800 / 1900 MHz Cellular Modem Antenna
RF ANT 850MHZ/900MHZ WHIP TILT
Antenna 2dBi Gain

Manufacturer Aliases

Multi-Tech Systems has several brands around the world that distributors may use as alternate names. Multi-Tech Systems may also be known as the following names:

  • MULTI-TECH
  • Multi-Tech Systems Inc
  • MULTI-TECH SYSTEMS/DEVICE NETWORKING
  • MLTI_TEC
  • Multi-Tec
  • MULTI-TECH SYSTEM

Technical Specifications

Technical
Frequency1.9 GHz
Gain2 dB
Number of Bands4
PackagingBulk
TerminationConnector
Dimensions
Height177.8 mm
Length177.8 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant