AND Optoelectronics AND262HBA

LED; Blue; 250 mcd (Typ.) @ 20 mA; 15 mm; T-1; 30 mA; 3.8 V (Typ.) @ 20 mA; 5 V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
40C1898 427 Buy Now »
USD
0.655 0.655 0.655 0.655 0.600
Allied Electronics
70079179 1,856 Buy Now »
USD
0.640 0.640 0.580 0.470 0.470
Farnell
5392731 427 Buy Now »
GBP
0.907 0.907 0.742 0.594 0.489
element14 APAC
5392731 527 Buy Now »
SGD
1.80 1.80 1.46 1.01 1.01
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
AND262HBA Contact ··

Descriptions

LED, BLUE, T-1 (3MM), 250MCD, 466NM
element14 APAC
LED, BLUE, T-1 (3MM), 250MCD, 466NM
Newark
LED; Blue; 250 mcd (Typ.) @ 20 mA; 15 mm; T-1; 30 mA; 3.8 V (Typ.) @ 20 mA; 5 V
Allied Electronics
LED, BLUE, T-1 (3MM), 250MCD, 466NM
Farnell

Technical Specifications

Lens Color Clear
Size-Diameter 15 mm
Mounting Type Through Hole
Number of Pins 2
Color Blue
Viewing Angle 40 °
Luminous Intensity 250 mcd
Forward Voltage 3.8 V
Power Dissipation 120 mW
RoHS Compliant

Documents

Newark
Datasheet 2 pages 9 years ago
element14
Datasheet 5 pages 7 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 5 years ago
Allied Electronics
Datasheet 1 page 9 years ago
Datasheet 2 pages 11 years ago

Images

Alternate Names

AND AND262HBA
AND DISPLAYS AND262HBA
PURD AND262HBA
AND OPTO AND262HBA
AND OPTOEL AND262HBA
AND OPT AND262HBA

Search for other parts like AND262 »