AND Optoelectronics AND180HYP

LED; Yellow;9750mcd;5mm;T-1-3/4;50mA;2V;6deg;591nm;InGaAlP;5V;-40degC;

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
88K1871 503 Buy Now »
USD
0.328 0.300
Allied Electronics
70079157 1,645 Buy Now »
USD
0.350 0.350 0.310 0.260 0.260
Farnell
1703499 553 Buy Now »
GBP
0.375 0.375 0.317 0.260 0.196
element14 APAC
1703499 50 Buy Now »
CNY
5.10 5.10 3.80 3.50 3.50
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SIE
AND180HYP 36 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
AND180HYP Contact Buy Now »
Summit Electronics
AND180HYP Contact Send RFQ »
XS Micro
AND180HYP Contact ··

Descriptions

LED, YELLOW, T-1 3/4 (5MM), 9.75CD, 589NM
Newark
LED 5MM YELLOW
Farnell
LED 5MM YELLOW
element14 APAC
LED; Yellow;9750mcd;5mm;T-1-3/4;50mA;2V;6deg;591nm;InGaAlP;5V;-40degC;
Allied Electronics

Technical Specifications

Mounting Type Through Hole PCB
Forward Voltage 2 V
Power Dissipation 125 mW
RoHS Compliant
Number of Pins 2
Size-Diameter 5 mm
Peak Wavelength 591 nm
Wavelength 591 nm 589 nm
Luminous Intensity 9.75 cd
Color Yellow
Viewing Angle 6 °

Documents

element14
Datasheet 5 pages 7 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Farnell
Datasheet 2 pages 9 years ago
Newark
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 1 page 9 years ago

Images

Alternate Names

AND AND180HYP
AND DISPLAYS AND180HYP
PURD AND180HYP
AND OPTO AND180HYP
AND OPTOEL AND180HYP
AND OPT AND180HYP

Search for other parts like AND180 »