ZF AN820032

Tlaps Sensor Wire Version No Magnet 0-360/Zf Electronics Rohs Compliant: Yes |Zf AN820032
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins3
Technical
Output Current8 mA

Documents

Download datasheets and manufacturer documentation for ZF AN820032.

Master Electronics
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-0.89%

Engineering Resources

View Evaluation kits and Reference designs for ZF AN820032.

Related Parts

Descriptions

Descriptions of ZF AN820032 provided by its distributors.

Tlaps Sensor Wire Version No Magnet 0-360/Zf Electronics Rohs Compliant: Yes |Zf AN820032
ZF (Cherry) non-contact intrinsically linear angle position sensors, PN - AN820032
Industrial Motion & Position Sensors TLAPS, Wire Version No Magnet 0-360deg
Rotary Position Sensor 5.5V Analog Output 3-Pin
Sensor, Pgmble, Non-Contact Mag, TLAPS, IP67,Wire Leads,0-360 Degree, No Magnet,5VDC | ZF Electronics AN820032
RotaryPosition Sensor 16V 3-Pin
SENSOR, POSITION, 360 DEGREE, 5VDC
SENSOR ANGLE 360DEG WIRE LEADS
SENSOR, POSITION, 360 DEGREE, 5VDC; Supp; SENSOR, POSITION, 360 DEGREE, 5VDC; Supply Voltage DC Min: 4.5V; Supply Voltage DC Max: 5.5V; Sensor Housing: Flange Mount; No. of Pins: 3Pins; Output Current: 8mA; Operating Magnetic Force Min: -; Product Range: AN8 Series

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF FRIEDRICHSHAFEN AG
  • ZF Electronic Systems
  • ZF Switches & Sensors
  • ZF ELECTRONICS CORP
  • ZF (Formerly Cherry)
  • ZF Electronics Corporation
  • Cherry/ ZF Electronic Systems

Technical Specifications

Physical
Number of Pins3
Technical
Output Current8 mA

Documents

Download datasheets and manufacturer documentation for ZF AN820032.

Master Electronics
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant