Panasonic AMS302T

AMS302 Series 580 nm 6 V 260 uA Through Hole Cadmium-Free Analog Light Sensor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Dark Current300 nA
Fall Time8.5 ms
Max Operating Temperature85 °C
Max Power Dissipation40 mW
Min Operating Temperature-30 °C
Operating Supply Voltage6 V
Output TypeAnalog
PackagingTape & Box (TB)
Peak Wavelength580 nm
Power Dissipation40 mW
Reverse Voltage6 V
Rise Time8.5 ms
Sensing MethodOptical
Wavelength580 nm
Dimensions
Diameter5.8 mm
Height5.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AMS302T.

Panasonic
Datasheet6 pages17 years ago
Factory Futures
Datasheet0 pages0 years ago
Datasheet6 pages13 years ago
Upverter
Datasheet5 pages8 years ago
Future Electronics
Datasheet7 pages16 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AMS302T.

Descriptions

Descriptions of Panasonic AMS302T provided by its distributors.

AMS302 Series 580 nm 6 V 260 uA Through Hole Cadmium-Free Analog Light Sensor
Light to Current Ambient Light Sensor 2-Pin Tape and Reel
Napica Light Sensor |Panasonic AMS302T
LIGHT SENSOR NAPICA 6V 5MM RND
SENSOR OPT 580NM AMBIENT RADIAL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Dark Current300 nA
Fall Time8.5 ms
Max Operating Temperature85 °C
Max Power Dissipation40 mW
Min Operating Temperature-30 °C
Operating Supply Voltage6 V
Output TypeAnalog
PackagingTape & Box (TB)
Peak Wavelength580 nm
Power Dissipation40 mW
Reverse Voltage6 V
Rise Time8.5 ms
Sensing MethodOptical
Wavelength580 nm
Dimensions
Diameter5.8 mm
Height5.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AMS302T.

Panasonic
Datasheet6 pages17 years ago
Factory Futures
Datasheet0 pages0 years ago
Datasheet6 pages13 years ago
Upverter
Datasheet5 pages8 years ago
Future Electronics
Datasheet7 pages16 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant