Analog Devices AMP03GSZ

Instrumentation Amplifier, 1 Func, 2000uV Offset-Max, 3MHz Band Width, BIPolar, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth3 MHz
Bandwidth3 MHz
Common Mode Rejection Ratio85 dB
Dual Supply Voltage15 V
Input Offset Voltage (Vos)400 V
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current3.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Nominal Supply Current2.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2.5 mA
Operating Supply Voltage15 V
Output Current per Channel45 mA
Power Supply Rejection Ratio (PSRR)123.1 dB
Schedule B8542330000
Slew Rate9.5 V/µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AMP03GSZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages20 years ago
Augswan
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
iiiC
Datasheet8 pages20 years ago

Inventory History

3 month trend:
-5.67%

Alternate Parts

Price @ 1000
$ 4.82
$ 4.726
$ 4.726
Stock
478,597
288,241
288,241
Authorized Distributors
10
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
9.5 V/µs
9.5 V/µs
9.5 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
400 V
25 µV
25 µV
Power Supply Rejection Ratio (PSRR)
123.1 dB
123.1 dB
123.1 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
12 V
12 V
12 V
Max Supply Voltage
18 V
-
-
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AMP03GSZ.

Related Parts

Descriptions

Descriptions of Analog Devices AMP03GSZ provided by its distributors.

Instrumentation Amplifier, 1 Func, 2000uV Offset-Max, 3MHz Band Width, BIPolar, PDSO8
Differential Amplifier, Unity-Gain, 1, 750 V, 1 Db, 3 Mhz, -40 C, 85 C Rohs Compliant: Yes
Channels = 1 / Input Offset Voltage uV = 750 / Bandwidth MHz = 3 / Slew Rate V/us = 9.5 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) dB = 123.1 / Output Type = Differential / Supply Current mA = 4 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMP03GSZ .
  • AMP03GSZ.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
-3db Bandwidth3 MHz
Bandwidth3 MHz
Common Mode Rejection Ratio85 dB
Dual Supply Voltage15 V
Input Offset Voltage (Vos)400 V
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current3.5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage12 V
Nominal Supply Current2.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2.5 mA
Operating Supply Voltage15 V
Output Current per Channel45 mA
Power Supply Rejection Ratio (PSRR)123.1 dB
Schedule B8542330000
Slew Rate9.5 V/µs
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices AMP03GSZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages20 years ago
Augswan
Datasheet9 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
iiiC
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements