Analog Devices AMP03BJ

Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)124.4 dB
Slew Rate9.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AMP03BJ.

Arrow Electronics
Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AMP03BJ.

Related Parts

Descriptions

Descriptions of Analog Devices AMP03BJ provided by its distributors.

Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8
Non-RoHS Compliant O-MBCY-W8 TIN LEAD Tube op amp buffer circuit 45mA -15V 3000kHz 3MHz
IC OPAMP DIFF 1 CIRCUIT TO99-8
SP Amp DIFF AMP Single ±18V 8-Pin TO-99
French Electronic Distributor since 1988
NEW DESIGNS consider the AD8274 or AD8276 difference amps for their wider bandwidth, smaller foot print, higher ESD performance and lower costs. The AMP03 is a monolithic unity-gain, high-speed differential amplifier. Incorporating a matched thin-film resistor network, the AMP03 features stable operation over temperature without requiring expensive external matched components. The AMP03 is a basic analog building block for differential amplifier and instrumentation amplifiers.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Input Offset Voltage (Vos)700 µV
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Power Supply Rejection Ratio (PSRR)124.4 dB
Slew Rate9.5 V/µs

Documents

Download datasheets and manufacturer documentation for Analog Devices AMP03BJ.

Arrow Electronics
Datasheet8 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago