Panasonic AMN14112

AMN Motion(Napion) Sensor (PCSD Product)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorWhite
Lens ColorWhite
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature60 °C
Max Supply Voltage6 V
Max Supply Voltage (DC)6 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Operating Supply Current170 µA
Operating Supply Voltage5 V
Output Current100 µA
Output TypeDigital
Output Voltage-500 mV
PackagingBulk
Response Time9 ms
Sensing Distance10.0076 m
Sensing MethodInfrared (IR)
Dimensions
Diameter17 mm
Height18.53 mm
Length17.4 mm
Width17.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AMN14112.

Panasonic
Datasheet8 pages19 years ago
Master Electronics
Datasheet0 pages0 years ago
Newark
Datasheet8 pages19 years ago
Datasheet9 pages22 years ago
Arrow Electronics
Datasheet8 pages13 years ago
Factory Futures
Datasheet9 pages13 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet8 pages16 years ago
Electro Sonic
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-2.47%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic AMN14112.

Related Parts

Descriptions

Descriptions of Panasonic AMN14112 provided by its distributors.

AMN Motion(Napion) Sensor (PCSD Product)
AMN1 Series 5 V Digital Out Passive White Lens Infrared Motion Sensor
SENSOR MOTION DIG 10M 5V WHT PCB
PANASONIC ELECTRIC WORKS AMN14112 PIR Sensor, NaPiOn, White, Digital, PCB, 10 m, 110 , 9 ms, 3 VDC, 6 VDC, AMN 1 Series
SENSOR, PIR, COMPACT, LONG, 10M, WHITE; Sensing Range Max: 10m; Supply Voltage Min: 3VDC; Supply Voltage Max: 6VDC; Beam Angle: 110°; Response Time: 9ms; Product Range: AMN 1 Series; SVHC: No SVHC (07-Jul-2017); Colour: White; Operating Temperature Max: 60°C; Operating Temperature Min: -20°C; Output Current: 100µA
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
ColorWhite
Lens ColorWhite
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature60 °C
Max Supply Voltage6 V
Max Supply Voltage (DC)6 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Operating Supply Current170 µA
Operating Supply Voltage5 V
Output Current100 µA
Output TypeDigital
Output Voltage-500 mV
PackagingBulk
Response Time9 ms
Sensing Distance10.0076 m
Sensing MethodInfrared (IR)
Dimensions
Diameter17 mm
Height18.53 mm
Length17.4 mm
Width17.4 mm

Documents

Download datasheets and manufacturer documentation for Panasonic AMN14112.

Panasonic
Datasheet8 pages19 years ago
Master Electronics
Datasheet0 pages0 years ago
Newark
Datasheet8 pages19 years ago
Datasheet9 pages22 years ago
Arrow Electronics
Datasheet8 pages13 years ago
Factory Futures
Datasheet9 pages13 years ago
Future Electronics
Datasheet8 pages15 years ago
Datasheet8 pages16 years ago
Electro Sonic
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant